The EPZ3048F-303 is a dual common mode choke from PCA Electronics with a minimum inductance of 30000uH and a maximum DC current of 0.5A. It has a withstand voltage of 2kVrms and is designed for through hole mounting. The product measures 28mm in length, 25mm in depth, and 15mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 30000u(Min)H |
| Maximum DC Current | 0.5A |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 28mm |
| Product Depth | 25mm |
| Height | 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |