PCA Electronics EPZ3049M-123 technical specifications.
| Length | 16 |
| Manufacturer Series | EPZ3049M-XXX |
| Height | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3049M-123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.