PCA Electronics EPZ3049M-602 technical specifications.
| Width | 10.5 |
| Length | 16 |
| Manufacturer Series | EPZ3049M-XXX |
| Height | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPZ3049M-602 to view detailed technical specifications.
No datasheet is available for this part.