
The A1SPM/40/230 module from PD Devices features a maximum current rating of 66A and operates within a temperature range of -40°C to 70°C. It is designed for DIN rail mounting and has a depth of 75mm and a height of 90mm. The module is part of the SPM series and has a termination type of screw.
Sign in to ask questions about the PD Devices A1SPM/40/230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PD Devices A1SPM/40/230 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Height | 90mm |
| Length | 17.5mm |
| Max Current Rating | 66A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Frequency | 62Hz |
| Series | SPM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for PD Devices A1SPM/40/230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
