
1 Pole + N Surge Module & Base,40kA
Sign in to ask questions about the PD Devices A1SPM/40/230N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PD Devices A1SPM/40/230N technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Height | 90mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | SPM |
| RoHS | Compliant |
Download the complete datasheet for PD Devices A1SPM/40/230N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
