
PD Devices 400 V ac 40kA SPM Surge Arrester, DIN Rail Mounting
Sign in to ask questions about the PD Devices A3SPM/40/230NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PD Devices A3SPM/40/230NR technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Height | 90mm |
| Length | 85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | SPM |
| RoHS | Compliant |
Download the complete datasheet for PD Devices A3SPM/40/230NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
