
3Ph Surge Protector Remote Terms,30kA
Sign in to ask questions about the PD Devices DSP3N/600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PD Devices DSP3N/600 technical specifications.
| Depth | 72mm |
| Height | 110mm |
| Length | 176mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | 600 |
| RoHS | Compliant |
Download the complete datasheet for PD Devices DSP3N/600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
