The PSD1-A-0505E is an industrial-grade DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDMA-G5 and measures 8.3mm in width and 12.7mm in length. The device has 5 terminals and 1 function, with a single output and a maximum input voltage of 5.5V and a minimum input voltage of 4.5V.
Peak Electronics PSD1-A-0505E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Peak Electronics PSD1-A-0505E to view detailed technical specifications.
No datasheet is available for this part.