This industrial-grade DC/DC converter features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin R-PDMA-G5 package and measures 8.3mm in width and 12.7mm in length. The converter operates within an input voltage range of 4.5 to 5.5 volts.
Checking distributor stock and pricing after the page loads.
Peak Electronics PSD1-A-0509E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |