
Male wire gauge with gold-plated copper contacts, featuring a Teflon dielectric and insulation. This general test equipment component has a 14.5mm diameter and 38.9mm length, operating up to 500MHz. It utilizes standard mounting and is lead-free.
PEC Tools 5056 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Dielectric Material | Teflon |
| Frequency | 500MHz |
| Gender | Male |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for PEC Tools 5056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
