
The BS-M3-2 is a self-clinching nut made from stainless steel 300 material with a passivated ASTM A380 finish. It has an inside diameter of 3mm and a head diameter of 6.35mm. The nut is designed to meet ANSI/ASME B1.13M standards. It is suitable for use in applications where a secure, self-clinching fastening solution is required.
Pennengineering BS-M3-2 technical specifications.
| Inside Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Head Diameter (Metric) (mm) | 6.35 |
| Body Thickness (Metric) (mm) | 10.98 |
| Type | Self Clinching |
| Head Type | Round |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Standards | ANSI/ASME B1.13M |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318160060 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering BS-M3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.