
This self-clinching nut is made from stainless steel 300 material and features a passivated ASTM A380 finish. It has a round head type and is designed to meet ANSI/ASME B1.13M standards. The nut has an inside diameter of 5mm and a thread pitch of 0.8mm, with a product length of 12.58mm.
Pennengineering BS-M5-2 technical specifications.
| Inside Diameter (Metric) (mm) | 5 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Head Diameter (Metric) (mm) | 8.75 |
| Product Length (Metric) (mm) | 12.58 |
| Type | Self Clinching |
| Head Type | Round |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Standards | ANSI/ASME B1.13M |
| Thread Series Designation | M |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318160060 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering BS-M5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.