Inserts Symmetrical Plastic 3.99mm-LG 3.84mm-OD 2-56-THD Brass Plain
Pennengineering ISB-256 technical specifications.
| Type | Symmetrical |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Ultrasonic |
| Product Length (Metric) | 3.99mm |
| Product Length (Imperial) | 0.157in |
| External Body Diameter (Metric) | 3.84mm |
| External Body Diameter (Imperial) | 0.151in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.