Inserts Symmetrical Plastic 5.74mm 4.62mm 4-40 Brass Plain
Pennengineering ISB-440 technical specifications.
| Type | Symmetrical |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Ultrasonic |
| Product Length (Metric) | 5.74mm |
| Product Length (Imperial) | 0.226in |
| External Body Diameter (Metric) | 4.62mm |
| External Body Diameter (Imperial) | 0.182in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.