This ultrasonic insert is made from stainless steel 300 with a passivated ASTM A380 finish. It has a product length of 5.74mm and an external body diameter of 4.62mm. The installation method is ultrasonic.
Pennengineering ISC-440 technical specifications.
| Type | Symmetrical |
| Base Material | Plastic |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Installation Method | Ultrasonic |
| Product Length (Metric) | 5.74mm |
| Product Length (Imperial) | 0.226in |
| External Body Diameter (Metric) | 4.62mm |
| External Body Diameter (Imperial) | 0.182in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.