This symmetrical insert is made from stainless steel 300 material and features a passivated ASTM A380 finish. It is designed for ultrasonic installation and has a product length of 7.14mm or 0.281 inches. The external body diameter is 5.46mm or 0.215 inches. The insert is constructed from plastic with a stainless steel 300 core.
Pennengineering ISC-632 technical specifications.
| Type | Symmetrical |
| Base Material | Plastic |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Installation Method | Ultrasonic |
| Product Length (Metric) | 7.14mm |
| Product Length (Imperial) | 0.281in |
| External Body Diameter (Metric) | 5.46mm |
| External Body Diameter (Imperial) | 0.215in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.