This stainless steel insert is made from stainless steel 300 material and features a passivated ASTM A380 finish. It has a symmetrical type design and is installed using an ultrasonic method. The insert measures 8.15mm in length and 6.22mm in external body diameter.
Pennengineering ISC-832 technical specifications.
| Type | Symmetrical |
| Base Material | Plastic |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Installation Method | Ultrasonic |
| Product Length (Metric) | 8.15mm |
| Product Length (Imperial) | 0.321in |
| External Body Diameter (Metric) | 6.22mm |
| External Body Diameter (Imperial) | 0.245in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.