
Inserts Round Knurled Plastic 4.77mm-LG 4.77mm-OD M3 X 0.5-THD Brass Plain
Sign in to ask questions about the Pennengineering ITB-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pennengineering ITB-M3 technical specifications.
| Product Length (Metric) (mm) | 4.77 |
| External Body Diameter (Metric) (mm) | 4.77 |
| External Body Diameter (Imperial) (in) | 0.188 |
| Type | Round Knurled |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Molded-In |
| Cage Code | 46384 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415390000 |
| Schedule B | 7415390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering ITB-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.