Inserts Round Knurled Plastic 4.78mm-LG 4.78mm-OD 4-40-THD Stainless Steel 300 Passivated ASTM A380
Pennengineering ITC-440 technical specifications.
| Type | Round Knurled |
| Base Material | Plastic |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Installation Method | Molded-In |
| Product Length (Metric) | 4.78mm |
| Product Length (Imperial) | 0.188in |
| External Body Diameter (Metric) | 4.78mm |
| External Body Diameter (Imperial) | 0.188in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.