Inserts Tapered 3.43mm-LG 4.37mm-OD M3 X 0.5-THD Brass Plain
Pennengineering IUB-M3-1 technical specifications.
| Type | Tapered |
| Material | Brass |
| Finish | Plain |
| Installation Method | Threaded Hole |
| Product Length (Metric) | 3.43mm |
| External Body Diameter (Metric) | 4.37mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.