Pin Self Clinching Unthreaded 1mm-DIA 2mm-LG Stainless Steel Passivated ASTM A380
Pennengineering MPP-1MM-2 technical specifications.
| Type | Self Clinching |
| Style | Unthreaded |
| Material | Stainless Steel |
| Finish | Passivated ASTM A380 |
| Body Diameter (Metric) | 1mm |
| Body Length (Metric) | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.