Pin Self Clinching Unthreaded 2mm-DIA 4mm-LG Stainless Steel A380 Passivated
Pennengineering MPP-2mm-4 technical specifications.
| Type | Self Clinching |
| Style | Unthreaded |
| Material | Stainless Steel A380 |
| Finish | Passivated |
| Body Diameter (Metric) | 2mm |
| Body Length (Metric) | 4mm |
| Body Diameter Tolerance (Metric) | ±0.038mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering MPP-2mm-4 to view detailed technical specifications.
No datasheet is available for this part.