Inserts Helical Knurled Plastic 2.5mm-LG 2.1mm-OD Brass Plain
Pennengineering MSIB-M1-250 technical specifications.
| Type | Helical Knurled |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Press-In |
| Product Length (Metric) | 2.5mm |
| Product Length (Imperial) | 0.1in |
| External Body Diameter (Metric) | 2.1mm |
| External Body Diameter (Imperial) | 0.08in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.