
Screw Captive Round-HD Slot M6 X 1-THD 8.89mm-LG 11in/32in-LG 0.35in-LG Carbon Steel Passivated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pennengineering PF32-M6-35 CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 6 |
| Body Diameter (Imperial) (in) | 15/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.236 |
| Thread Pitch (Metric) (mm) | 1 |
| Thread Pitch (Imperial) (in) | 3/64 |
| Thread Pitch (Imperial - Decimal) (in) | 0.039 |
| Body Length (Metric) (mm) | 8.89 |
| Body Length (Imperial) (in) | 11/32 |
| Body Length (Imperial - Decimal) (in) | 0.35 |
| Thread Length (Metric) (mm) | 8.89 |
| Thread Length (Imperial) (in) | 11/32 |
| Thread Length (Imperial - Decimal) (in) | 0.35 |
| Head Height (Metric) (mm) | 9.78 |
| Head Height (Imperial) (in) | 25/64 |
| Head Height (Imperial - Decimal) (in) | 0.385 |
| Type | Captive |
| Head Type | Round |
| Drive Type | Slot |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Passivated |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering PF32-M6-35 CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.