
Screw Captive Round-HD Slot 4-40-THD 40mm-LG 1 37in/64in-LG 1.575in-LG Stainless Steel 300 Passivated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pennengineering PFK-440-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 2.84 |
| Body Diameter (Imperial) (in) | 7/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Body Length (Metric) (mm) | 40 |
| Body Length (Imperial) (in) | 1 37/64 |
| Body Length (Imperial - Decimal) (in) | 1.575 |
| Head Height (Metric) (mm) | 1.83 |
| Head Height (Imperial) (in) | 5/64 |
| Head Height (Imperial - Decimal) (in) | 0.072 |
| Type | Captive |
| Head Type | Round |
| Drive Type | Slot |
| Point Type | Cupped |
| Material | Stainless Steel 300 |
| Finish | Passivated |
| Thread Class | 2A/6G |
| Cage Code | 46384 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering PFK-440-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.