This press-in insert is made from brass with a plain finish and a round knurled type. It has a product length of 1/2in and an external body diameter of 0.313in. The insert is installed via press-in method and is made from plastic with a brass base material. It is available in metric and imperial measurements.
Pennengineering PPB-0420-2 technical specifications.
| Type | Round Knurled |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Press-In |
| Product Length (Metric) | 12.7mm |
| Product Length (Imperial) | 1/2in |
| External Body Diameter (Metric) | 7.95mm |
| External Body Diameter (Imperial) | 0.313in |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.