Studs Broaching Stainless Steel 300 Passivated ASTM A380 19.05mm 4-40
Sign in to ask questions about the Pennengineering SGPC-440-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pennengineering SGPC-440-12 technical specifications.
| Body Length (Metric) (mm) | 19.05 |
| Body Length (Imperial) (in) | 3/4 |
| Type | Broaching |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318155030 |
| Schedule B | 7318155000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pennengineering SGPC-440-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.