
This Round Swage Carbon Steel Standoff features a thread pitch of 0.025in, an outer diameter of 0.219in, and a body length of 0.125in. The standoff has a thread depth of 0.185in and is made from carbon steel with an electro-tin finish. It is designed for use with F/F connections.
Pennengineering SMTSO-440-4ET technical specifications.
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Outer Diameter (Imperial - Decimal) (in) | 0.219 |
| Body Length (Imperial - Decimal) (in) | 0.125 |
| Thread Depth (Imperial - Decimal) (in) | 0.185 |
| Inner Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Round Swage |
| Gender | F/F |
| Material | Carbon Steel |
| Finish | Electro-Tin ASTM B545 |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318190000 |
| Schedule B | 7318290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering SMTSO-440-4ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.