
Inserts Round Knurled Plastic 4.75mm-LG 3.96mm-OD 2-56-THD Brass Plain
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pennengineering STKB-256-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (Metric) (mm) | 4.75 |
| Product Length (Imperial) (in) | 3/16 |
| External Body Diameter (Metric) (mm) | 3.96 |
| External Body Diameter (Imperial) (in) | 0.156 |
| Type | Round Knurled |
| Base Material | Plastic |
| Material | Brass |
| Finish | Plain |
| Installation Method | Molded-In |
| Cage Code | 46384 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415390000 |
| Schedule B | 7415390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pennengineering STKB-256-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.