
Inserts Round Knurled Plastic 4.75mm-LG 3.96mm-OD 2-56-THD Stainless Steel 300 Passivated ASTM A380
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pennengineering STKC-256-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (Metric) (mm) | 4.75 |
| Product Length (Imperial) (in) | 3/16 |
| External Body Diameter (Metric) (mm) | 3.96 |
| External Body Diameter (Imperial) (in) | 0.156 |
| Type | Round Knurled |
| Base Material | Plastic |
| Material | Stainless Steel 300 |
| Finish | Passivated ASTM A380 |
| Installation Method | Molded-In |
| Cage Code | 46384 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering STKC-256-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.