Pin Self Clinching Pilot 4mm-DIA 16mm-LG Stainless Steel 300 Passivated
Pennengineering TPS-4MM-16 technical specifications.
| Type | Self Clinching |
| Style | Pilot |
| Material | Stainless Steel 300 |
| Finish | Passivated |
| Body Diameter (Metric) | 4mm |
| Body Length (Metric) | 16mm |
| Body Diameter Tolerance (Metric) | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pennengineering TPS-4MM-16 to view detailed technical specifications.
No datasheet is available for this part.