Sign in to ask questions about the Pentair 10225-613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair 10225-613 technical specifications.
| Color | White, Grey |
| Height | 211mm |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Width | 520mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10225-613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
