
This grey wall mount enclosure has a depth of 600mm, height of 812mm, and width of 600mm. It features an IP20 rating and weighs 32kg. The enclosure is designed for wall mounting and is suitable for general use.
Pentair 10236-162 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Depth | 600mm |
| Height | 812mm |
| Mount | Wall |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Weight | 32kg |
| Width | 600mm |
| RoHS | Compliant |
No datasheet is available for this part.