Pentair 10238-152 technical specifications.
| Color | Grey |
| Depth | 280mm |
| Height | 462mm |
| Mount | Wall |
| Reach SVHC Compliant | No |
| Weight | 10kg |
| Width | 345mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10238-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
