
This 12V 100W DC power supply has a maximum output current of 8.3A and a nominal output voltage of 12V. The input voltage range is 90V to 254V AC. It is RoHS compliant but not SVHC compliant. The power supply has a single output and measures 171.93mm in length.
Pentair 13100103 technical specifications.
| Current - Output 1 | 6A |
| Length | 171.93mm |
| Max Input Voltage (AC) | 254V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 254V |
| Min Input Voltage | 90V |
| Max Output Current | 8.3A |
| Max Output Power | 100W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15.7V |
| RoHS | Compliant |
Download the complete datasheet for Pentair 13100103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.