Sign in to ask questions about the Pentair 13100105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair 13100105 technical specifications.
| Current - Output 1 | 3.2A |
| Length | 171.93mm |
| Max Input Voltage (AC) | 254V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 254V |
| Min Input Voltage | 90V |
| Max Output Current | 4.2A |
| Max Output Power | 101W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 25.3V |
| RoHS | Compliant |
Download the complete datasheet for Pentair 13100105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
