
This 3-output DC power supply has a nominal output voltage of 5V, with two additional outputs at 15.7V and -15.7V. It can deliver a maximum output current of 8A and a maximum output power of 100W. The supply is designed for front mounting and has a package length of 171.93mm. It operates within a maximum input voltage range of 254V and a minimum input voltage range of 90V. The power supply is RoHS compliant and does not contain SVHC substances.
Pentair 13100122 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 8A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Length | 171.93mm |
| Max Input Voltage (AC) | 254V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 254V |
| Min Input Voltage | 90V |
| Max Output Current | 8A |
| Max Output Power | 100W |
| Mount | Front |
| Nominal Output Voltage | 5V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 15.7V |
| Voltage - Output 3 | -15.7V |
| RoHS | Compliant |
Download the complete datasheet for Pentair 13100122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.