
This 3-output AC-DC power supply has a nominal output voltage of 5V and a maximum output power of 100W. It operates within a wide input voltage range of 90-254V AC and can supply up to 8A of current. The power supply is RoHS compliant and not Reach SVHC compliant. It measures 171.93mm in length.
Sign in to ask questions about the Pentair 13100123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair 13100123 technical specifications.
| Length | 171.93mm |
| Max Input Voltage (AC) | 254V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 254V |
| Min Input Voltage | 90V |
| Max Output Current | 8A |
| Max Output Power | 100W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pentair 13100123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
