
This general purpose power supply has a nominal output voltage of 5V and a maximum output power of 30W. It can handle a maximum input voltage of 254V AC or DC and a maximum output current of 6A. The power supply is packaged in a module format and is RoHS compliant. It is not Reach SVHC compliant.
Sign in to ask questions about the Pentair 13100136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair 13100136 technical specifications.
| Package/Case | Module |
| Length | 171.93mm |
| Max Input Voltage (AC) | 254V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 254V |
| Min Input Voltage | 85V |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pentair 13100136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
