Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PENTAIR
14576-247
Datasheet
Pentair
14576-247
Unknown
PROPAC PRO CASE 4U 63HP 446D
Hardware, Enclosures & Fasteners
Enclosures, Boxes & Racks
Hardware, Enclosures & Fasteners
Enclosures, Boxes & Racks
PROPAC PRO CASE 4U 63HP 446D
Package
200
Mounting
Desktop
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Color
Grey
Depth
446mm
Height
200mm
Material
Aluminium
Mount
Desktop
Ratings
IP20
Width
363.7mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account