Pentair 14576-267 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Depth | 446mm |
| Height | 200mm |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP20 |
| Width | 470.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14576-267 to view detailed technical specifications.
No datasheet is available for this part.