Pentair 16230-001 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Height | 456mm |
| Ratings | IP20 |
| Series | Novastar |
| Width | 553mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 16230-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.