Pentair 20225-439 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20225-439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
