Pentair 20809-397 technical specifications.
| Color | Black |
| Height | 15mm |
| Length | 18.9mm |
| Material | PPE |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20809-397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.