
CODING PIN, CODING BLOCK/HANDLE, 100 PCS
Pentair 20817-501 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CompactPCI |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20817-501 to view detailed technical specifications.
No datasheet is available for this part.