Pentair 20818-020 technical specifications.
| Color | Green, Grey |
| Height | 114.3mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20818-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.