SCHROFF 20838-125 Panel, Aluminium, Shielded, 3U, 21HP, Pack 5, Aluminium, Yellow, Subracks and 19" Cases, 128.4 mm
Pentair 20838-125 technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.