The europacPRO enclosure is made of aluminium and stainless steel, measuring 355mm in depth, 133.4mm in height, and 426.7mm in width, with a weight of 1330g. It has an external mount and is not Reach SVHC compliant. The enclosure is part of the europacPRO series.
Sign in to ask questions about the Pentair 24563-134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair 24563-134 technical specifications.
| Color | Natural |
| Depth | 355mm |
| Height | 133.4mm |
| Material | Aluminium, Stainless Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | europacPRO |
| Weight | 1330g |
| Width | 426.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 24563-134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.