
This aluminium desktop enclosure has a depth of 315.5mm, height of 133mm, and width of 236mm. It features an IP20 rating and a silver and grey finish. The enclosure is made from aluminium material.
Sign in to ask questions about the Pentair 24571-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair 24571-017 technical specifications.
| Package/Case | 315 |
| Color | Silver, Grey |
| Depth | 315.5mm |
| Height | 133mm |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP20 |
| Series | 24571 |
| Width | 236mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 24571-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
