Pentair 30848354 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30848354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
